Part Details for 2256/4 SL001 by Alpha Wire
Overview of 2256/4 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2256/4 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3433
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2256/4 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,107.4000 | Buy Now |
DISTI #
2256/4SL001-ND
|
DigiKey | CABLE 4COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4,600.3200 | Buy Now |
DISTI #
602-2256/4-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C SPIRL SHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$4,600.3100 | Order Now |
DISTI #
73558779
|
RS | Multiconductor Cable, Communication/Control,20AWG/4C, Spiral Shield, Slate | Alpha Wire 2256/4 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,693.8600 / $6,729.1100 | RFQ |