-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC PLUG DUAL W/P TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5288
|
Newark | Tnc Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |Amp Te Connectivity 225555-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7828 |
|
$17.7200 / $25.0000 | Buy Now |
DISTI #
A24639-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
964 In Stock |
|
$15.7418 / $24.6500 | Buy Now |
DISTI #
571-2255556
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PLUG W/PROOF RoHS: Compliant | 463 |
|
$17.4200 / $23.5200 | Buy Now |
DISTI #
V36:1790_11838896
|
Arrow Electronics | Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1940 | Americas - 1 |
|
$15.6340 / $23.1680 | Buy Now |
DISTI #
AMP225555-6
|
Heilind Electronics | TNC PLUG DUAL W/P TR | Americas - 939 in Stock |
|
$14.9575 / $18.9085 | Buy Now |
|
Onlinecomponents.com | TNC Connector Plug - Male Pin - 50 Ohm Free Hanging (In-Line) Crimp. RoHS: Compliant |
7414 In Stock |
|
$14.1500 / $23.5100 | Buy Now |
DISTI #
11594829
|
Verical | Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 4 Package Multiple: 1 | Americas - 7300 |
|
$12.3600 / $18.0200 | Buy Now |
DISTI #
71286901
|
Verical | Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 3 Package Multiple: 1 Date Code: 1627 | Americas - 83 |
|
$18.9670 / $30.5630 | Buy Now |
DISTI #
65672785
|
Verical | Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$12.3600 / $18.0200 | Buy Now |
DISTI #
67389828
|
Verical | Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 1 |
|
$15.6340 / $23.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225555-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225555-6
TE Connectivity
TNC PLUG DUAL W/P TR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 142/U; RG 142A/U; RG 142B/U | |
Body Depth | 1.375 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142A, RG 142B, RG 142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .556 N |