Part Details for 225520715658 by YAGEO Corporation
Overview of 225520715658 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225520715658
225520715658 CAD Models
225520715658 Part Data Attributes
|
225520715658
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225520715658
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for 225520715658
This table gives cross-reference parts and alternative options found for 225520715658. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225520715658, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B474K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | 225520715658 vs 0402B474K6R3S |
0402B474K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | 225520715658 vs 0402B474K6R3CB |
0402B474K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | 225520715658 vs 0402B474K6R3NB |
225520755658 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | 225520715658 vs 225520755658 |
C0402C474K9RACTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KEMET Corporation | 225520715658 vs C0402C474K9RACTU |
JMK105B7474KV-F | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 225520715658 vs JMK105B7474KV-F |
0402B474K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | 225520715658 vs 0402B474K6R3N |
CC0402KCX7R5BB474 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | 225520715658 vs CC0402KCX7R5BB474 |
04022R474K5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | 225520715658 vs 04022R474K5B30D |
JMK105B7474KVHF | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 225520715658 vs JMK105B7474KVHF |