Part Details for 225520715554 by YAGEO Corporation
Overview of 225520715554 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225520715554
225520715554 CAD Models
225520715554 Part Data Attributes
|
225520715554
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225520715554
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for 225520715554
This table gives cross-reference parts and alternative options found for 225520715554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225520715554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05B224JJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Surge Components Inc | 225520715554 vs SCM05B224JJNC |
SCM05B224JJNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Surge Components Inc | 225520715554 vs SCM05B224JJNH |
0402B224J6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Fenghua (HK) Electronics Ltd | 225520715554 vs 0402B224J6R3NT |
225420745554 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | 225520715554 vs 225420745554 |
CS1005X7R224J6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samwha Electronics | 225520715554 vs CS1005X7R224J6R3NB |
04022R224J5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | 225520715554 vs 04022R224J5B30D |
0402B224J6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Fenghua (HK) Electronics Ltd | 225520715554 vs 0402B224J6R3S |
04022R224J5BP0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | 225520715554 vs 04022R224J5BP0D |
0402B224J6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Fenghua (HK) Electronics Ltd | 225520715554 vs 0402B224J6R3C |
CC0402JRX7R5BB224 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | 225520715554 vs CC0402JRX7R5BB224 |