Part Details for 225520113785 by YAGEO Corporation
Overview of 225520113785 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225520113785
225520113785 CAD Models
225520113785 Part Data Attributes
|
225520113785
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225520113785
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 225520113785
This table gives cross-reference parts and alternative options found for 225520113785. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225520113785, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA1206X5R476MBT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Quantic UTC | 225520113785 vs CA1206X5R476MBT |
GXT31CR60J476ME13L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | 225520113785 vs GXT31CR60J476ME13L |
1206B476M6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Capax Technologies Inc | 225520113785 vs 1206B476M6R3ST |
1206W476M6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 225520113785 vs 1206W476M6R3N |
LD066DM476AB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 225520113785 vs LD066DM476AB4A |
LD066DM476AX7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 225520113785 vs LD066DM476AX7A |
CC1206MCX5R5BB476 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520113785 vs CC1206MCX5R5BB476 |
CM316X5R476M06AC | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 225520113785 vs CM316X5R476M06AC |
LD066D476MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 225520113785 vs LD066D476MAX4A |
CC1206MPX5R5BB476 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520113785 vs CC1206MPX5R5BB476 |