Part Details for 225518853663 by YAGEO Corporation
Overview of 225518853663 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225518853663
225518853663 CAD Models
225518853663 Part Data Attributes
|
225518853663
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225518853663
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 225518853663
This table gives cross-reference parts and alternative options found for 225518853663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225518853663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02014D105KAT9A | Ceramic Capacitor, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Kyocera AVX Components | 225518853663 vs 02014D105KAT9A |
CC0201KRX5R4BB105 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 225518853663 vs CC0201KRX5R4BB105 |
LT014D105KAT4Q | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 225518853663 vs LT014D105KAT4Q |
CT03X5R105K04KH | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | 225518853663 vs CT03X5R105K04KH |
AMK063ABJ105KP-F | Capacitor, Ceramic, Chip, General Purpose, 1uF, 4.0V, ±10%, X5R, 0201 (0603 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 225518853663 vs AMK063ABJ105KP-F |
02012B105K4B30D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | YAGEO Corporation | 225518853663 vs 02012B105K4B30D |
02012B105K4B20D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | YAGEO Corporation | 225518853663 vs 02012B105K4B20D |
CMC-004/105KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 225518853663 vs CMC-004/105KX50201T13F |
CT03X5R105K04AH | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | 225518853663 vs CT03X5R105K04AH |
02014D105KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 225518853663 vs 02014D105KAT4A |