Part Details for 225497041523 by YAGEO Corporation
Overview of 225497041523 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225497041523
225497041523 CAD Models
225497041523 Part Data Attributes
|
225497041523
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225497041523
YAGEO Corporation
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 225497041523
This table gives cross-reference parts and alternative options found for 225497041523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225497041523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223897051523 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | YAGEO Corporation | 225497041523 vs 223897051523 |
CS0805JRNPOBBB100 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 225497041523 vs CS0805JRNPOBBB100 |
TYC0805A100JLT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805 | TE Connectivity | 225497041523 vs TYC0805A100JLT |
0805CG100JDB300 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | YAGEO Corporation | 225497041523 vs 0805CG100JDB300 |
CS0805JPNPOBBB100 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 225497041523 vs CS0805JPNPOBBB100 |
MC0805N100J501CT | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | SPC Multicomp | 225497041523 vs MC0805N100J501CT |
0805CG100JDBP00 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | YAGEO Corporation | 225497041523 vs 0805CG100JDBP00 |