Part Details for 225491045648 by YAGEO Corporation
Overview of 225491045648 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225491045648
225491045648 CAD Models
225491045648 Part Data Attributes
|
225491045648
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225491045648
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 225491045648
This table gives cross-reference parts and alternative options found for 225491045648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225491045648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X823K3RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 225491045648 vs C0805X823K3RAC7210 |
CL21B823KACNLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | Samsung Electro-Mechanics | 225491045648 vs CL21B823KACNLNL |
0805B823K250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | PILKOR Electronics Co Ltd | 225491045648 vs 0805B823K250PT |
C0805T823K3RCC7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | KEMET Corporation | 225491045648 vs C0805T823K3RCC7025 |
C0805X823K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | KEMET Corporation | 225491045648 vs C0805X823K3RAC |
C0805F823K3RAC7867 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | KEMET Corporation | 225491045648 vs C0805F823K3RAC7867 |
BC053C823KZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045648 vs BC053C823KZJ9SA3 |
C0805F823K3RAC7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | KEMET Corporation | 225491045648 vs C0805F823K3RAC7025 |
08053C823KA74A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | Kyocera AVX Components | 225491045648 vs 08053C823KA74A |
BC053C823KZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045648 vs BC053C823KZT3AA3 |