Part Details for 225491041455 by YAGEO Corporation
Overview of 225491041455 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225491041455
225491041455 CAD Models
225491041455 Part Data Attributes
|
225491041455
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225491041455
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 225491041455
This table gives cross-reference parts and alternative options found for 225491041455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225491041455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG272G250T | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | PRO-AN Electronic Co Ltd | 225491041455 vs 0805CG272G250T |
0805NP0272GW1SR | CAP,CERAMIC,2.7NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 225491041455 vs 0805NP0272GW1SR |
0805CG272G8BF00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | YAGEO Corporation | 225491041455 vs 0805CG272G8BF00 |
CL0805NPO272GPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | Quantic UTC | 225491041455 vs CL0805NPO272GPT |
0805NPO272GT1AR | CAP,CERAMIC,2.7NF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 225491041455 vs 0805NPO272GT1AR |
0805N272G250LG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | Walsin Technology Corporation | 225491041455 vs 0805N272G250LG |
0805NPO272G1NGA | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | Presidio Components Inc | 225491041455 vs 0805NPO272G1NGA |
0805CG272G8BB00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | YAGEO Corporation | 225491041455 vs 0805CG272G8BB00 |
CL0805NPO272GW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | Quantic UTC | 225491041455 vs CL0805NPO272GW |
C2012NPO272GFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 0805, | Darfon Corporation | 225491041455 vs C2012NPO272GFCS |