Part Details for 225486942101 by YAGEO Corporation
Overview of 225486942101 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225486942101
225486942101 CAD Models
225486942101 Part Data Attributes
|
225486942101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225486942101
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, NP0, 0.0001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 225486942101
This table gives cross-reference parts and alternative options found for 225486942101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225486942101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223886972101 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0001uF, 0402, | YAGEO Corporation | 225486942101 vs 223886972101 |
223886971101 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0001uF, 0402, | YAGEO Corporation | 225486942101 vs 223886971101 |
223886911101 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0001uF, 0402, | YAGEO Corporation | 225486942101 vs 223886911101 |
225486941101 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0001uF, 0402, | YAGEO Corporation | 225486942101 vs 225486941101 |