Part Details for 225486141271 by YAGEO Corporation
Overview of 225486141271 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225486141271
225486141271 CAD Models
225486141271 Part Data Attributes
|
225486141271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225486141271
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available on Request | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 225486141271
This table gives cross-reference parts and alternative options found for 225486141271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225486141271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222286172271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805, | YAGEO Corporation | 225486141271 vs 222286172271 |
223886171271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805, | YAGEO Corporation | 225486141271 vs 223886171271 |
225486142271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805, | YAGEO Corporation | 225486141271 vs 225486142271 |
222286112271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805 | YAGEO Corporation | 225486141271 vs 222286112271 |
223886112271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805, | YAGEO Corporation | 225486141271 vs 223886112271 |
222286171271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805, | YAGEO Corporation | 225486141271 vs 222286171271 |
223886172271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805, | YAGEO Corporation | 225486141271 vs 223886172271 |
223886111271 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.00027uF, 0805, | YAGEO Corporation | 225486141271 vs 223886111271 |