Part Details for 225458845506 by YAGEO Corporation
Overview of 225458845506 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225458845506
225458845506 CAD Models
225458845506 Part Data Attributes
|
225458845506
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225458845506
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.3 mm |
Alternate Parts for 225458845506
This table gives cross-reference parts and alternative options found for 225458845506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225458845506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R560J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 225458845506 vs NMC0201X7R560J50TRPLPF |
0201C560J5NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | 225458845506 vs 0201C560J5NT1.5 |
NMC0201X7R560J50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | NIC Components Corp | 225458845506 vs NMC0201X7R560J50TRPLP3K |
NMC0201X7R560J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.000056uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 225458845506 vs NMC0201X7R560J50TRP |
0201C560J5PT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | 225458845506 vs 0201C560J5PT4 |
0201C560J5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | 225458845506 vs 0201C560J5PT1.5 |
223858855506 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | YAGEO Corporation | 225458845506 vs 223858855506 |
NMC0201X7R560J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | NIC Components Corp | 225458845506 vs NMC0201X7R560J50TRPLP3KF |
NMC0201X7R560J50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | NIC Components Corp | 225458845506 vs NMC0201X7R560J50TRP3K |
0201C560J5NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | 225458845506 vs 0201C560J5NB |