Part Details for 22544576 by HUBER+SUHNER
Overview of 22544576 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22544576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Adapter - N - N - 50 Ohm - plug / plug (male / male) RoHS: Compliant | 0 |
|
$85.3300 / $147.4600 | Buy Now |
DISTI #
32N-716-50-1
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
$117.3300 | Buy Now |