Part Details for 22542435 by HUBER+SUHNER
Overview of 22542435 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22542435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Adapter - N - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant |
50 In Stock |
|
$25.9700 / $47.3900 | Buy Now |
DISTI #
34N-50-0-1/3E
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
$35.2000 | Buy Now |
|
Master Electronics | Coaxial Adapter - N - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant |
50 In Stock |
|
$25.9700 / $47.3900 | Buy Now |
Part Details for 22542435
22542435 CAD Models
22542435 Part Data Attributes
|
22542435
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22542435
HUBER+SUHNER
RF Connector Adapter, N-N, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |