Part Details for 22540071 by HUBER+SUHNER
Overview of 22540071 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22540071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Connector - BNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
50 In Stock |
|
$7.5800 / $15.0900 | Buy Now |
DISTI #
11BNC-50-3-16/E
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 14 |
|
$11.4400 | Buy Now |
|
Master Electronics | Coaxial Connector - BNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
50 In Stock |
|
$7.5800 / $15.0900 | Buy Now |