Part Details for 2254/4 SL002 by Alpha Wire
Overview of 2254/4 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2542/883 | Rochester Electronics LLC | Replacement for Intersil part number 5962-8964301XA. Buy from authorized manufacturer Rochester Electronics. | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, | |
LPS6225-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for 2254/4 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1300
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 2254/4 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,783.7500 | Buy Now |
DISTI #
2254/4SL002-ND
|
DigiKey | CABLE 4COND 22AWG SLATE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0147 | Buy Now |
DISTI #
3937-2254/4SL002-ND
|
DigiKey | CABLE 4COND 22AWG SLATE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-2254/4-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 4 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$2,507.0800 | Order Now |
DISTI #
73558769
|
RS | Multiconductor Cable,22AWG, Stranded,4C, Spiral Shield, Slate | Alpha Wire 2254/4 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,743.3900 | RFQ |
Part Details for 2254/4 SL002
2254/4 SL002 CAD Models
2254/4 SL002 Part Data Attributes
|
2254/4 SL002
Alpha Wire
Buy Now
|
Compare Parts:
2254/4 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |