Part Details for 2254/1 SL005 by Alpha Wire
Overview of 2254/1 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2254/1 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3902
|
Newark | Shielded Multiconductor Cable, 1 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:1Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 2254/1 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$308.0100 / $311.1600 | Buy Now |
DISTI #
2254/1S-100-ND
|
DigiKey | CBL 1 COND 22AWG 300V SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
12 In Stock |
|
$195.3330 / $228.5000 | Buy Now |
DISTI #
602-2254/1-100
|
Mouser Electronics | Hook-up Wire 22AWG 1C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$195.3300 / $228.5000 | Order Now |
DISTI #
71269480
|
RS | Multiconductor Cable, Communication, 22 AWG, 1C, Spiral Shield, Stranded, Slate | Alpha Wire 2254/1 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$239.7500 / $272.4400 | RFQ |
Part Details for 2254/1 SL005
2254/1 SL005 CAD Models
2254/1 SL005 Part Data Attributes:
|
2254/1 SL005
Alpha Wire
Buy Now
|
Compare Parts:
2254/1 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |