-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC JCK DUAL CRMP RG179,187
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1191
|
Newark | Rf/Coaxial Connector, Connector Type:Bnc Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 225398-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | BNC JCK DUAL CRMP RG179,187 RoHS: Compliant |
110 In Stock |
|
$15.5900 / $26.1800 | Buy Now |
DISTI #
69768198
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 3 Package Multiple: 1 | Americas - 85 |
|
$20.1000 / $21.2800 | Buy Now |
DISTI #
70316051
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 2 Package Multiple: 1 Date Code: 1922 | Americas - 24 |
|
$31.5767 / $33.1392 | Buy Now |
|
Quest Components | 225398-8 | 18 |
|
$15.1613 | Buy Now |
|
Quest Components | 225398-8 | 30 |
|
$12.6610 / $15.3986 | Buy Now |
|
Quest Components | 225398-8 | 190 |
|
$9.8400 / $16.4000 | Buy Now |
|
Quest Components | 225398-8 | 16 |
|
$22.1588 / $23.3250 | Buy Now |
|
Quest Components | 225398-8 | 2 |
|
$28.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225398-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225398-8
TE Connectivity
BNC JCK DUAL CRMP RG179,187
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 179/U; RG 187/U-4 | |
Body/Shell Style | JACK | |
Cable Types | RG 179, RG 187 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |