-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC DUAL CRIMP JACJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1190
|
Newark | Rf/Coaxial Connector, Connector Type:Bnc Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 225398-7 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | BNC DUAL CRIMP JACJ RoHS: Compliant |
203 In Stock |
|
$15.2100 / $25.5300 | Buy Now |
DISTI #
56717800
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 Date Code: 2119 | Americas - 197 |
|
$26.2776 / $32.3165 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 225398-7 | 178 |
|
$11.2000 / $14.4000 | Buy Now |
|
Quest Components | 225398-7 | 8 |
|
$22.7550 | Buy Now |
DISTI #
225398-7
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
225398-7
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 225398-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
225398-7
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 225398-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225398-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225398-7
TE Connectivity
BNC DUAL CRIMP JACJ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188/U-2 | |
Body Depth | 1.375 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |