Part Details for 225395-1 by TE Connectivity
Overview of 225395-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 225395-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8846
|
Newark | Bnc Plug Dual Crimp Rg58,a, b,c |Amp Te Connectivity 225395-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | BNC PLUG DUAL CRIMP RG58,A,B,C | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 225395-1 | 3 |
|
$2.8500 / $3.4200 | Buy Now |
|
Quest Components | 225395-1 | 1 |
|
$5.7000 | Buy Now |
|
Quest Components | 225395-1 | 15 |
|
$10.5600 / $11.8800 | Buy Now |
Part Details for 225395-1
225395-1 CAD Models
225395-1 Part Data Attributes:
|
225395-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225395-1
TE Connectivity
BNC PLUG DUAL CRIMP RG58,A,B,C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 58C/U-3 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |