Part Details for 2253-TB by Thomas & Betts
Overview of 2253-TB by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2253-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Liquidtight Strain Relief Cord Connector - 3/4 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.750 to 0.875 Inch - Malleable Iron. RoHS: Compliant |
125 In Stock |
|
$37.9300 / $50.2100 | Buy Now |
|
Master Electronics | Liquidtight Strain Relief Cord Connector - 3/4 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.750 to 0.875 Inch - Malleable Iron. RoHS: Compliant |
125 In Stock |
|
$37.9300 / $50.2100 | Buy Now |