225250608205
Vishay BCcomponents
Description: CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 225250608205 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 225250608205 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 225250608205 by Vishay BCcomponents

225250608205
Vishay BCcomponents
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY BC COMPONENTS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
LV100V
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. 225250608205
    Vishay BCcomponents
    CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 225250608205

This table gives cross-reference parts and alternative options found for 225250608205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225250608205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1C20C0G220J100B CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 225250608205 vs 1C20C0G220J100B
561RTSQ22 CAPACITOR, CERAMIC, 100 V, C0G, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Cera-Mite 225250608205 vs 561RTSQ22
1C10C0G220J100B CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 225250608205 vs 1C10C0G220J100B
RPE5C2A220J1A1Y03B Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd 225250608205 vs RPE5C2A220J1A1Y03B
D220J20C0GH6TJ5 CAPACITOR, CERAMIC, 100 V, C0G, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents 225250608205 vs D220J20C0GH6TJ5
D220J20C0GH63J5 CAPACITOR, CERAMIC, 100 V, C0G, 0.000022 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents 225250608205 vs D220J20C0GH63J5
9C10C0G220J100B CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 225250608205 vs 9C10C0G220J100B
225250606205 CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents 225250608205 vs 225250606205
1C20C0G220J100R CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 225250608205 vs 1C20C0G220J100R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 225250608205 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 225250608205 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of 225250608205 would you like to use for your alert(s)?
  • Please alert me when 225250608205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 225250608205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 225250608205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 225250608205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 225250608205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 225250608205 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: