Part Details for 225250608005 by Vishay BCcomponents
Overview of 225250608005 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225250608005
225250608005 CAD Models
225250608005 Part Data Attributes
|
225250608005
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
225250608005
Vishay BCcomponents
CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | LV100V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 225250608005
This table gives cross-reference parts and alternative options found for 225250608005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225250608005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C30C0G100J100B | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 225250608005 vs 1C30C0G100J100B |
D100J20C0GH63J5 | CAPACITOR, CERAMIC, 100 V, C0G, 0.00001 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 225250608005 vs D100J20C0GH63J5 |
RPE5C2A100J1A1Y03B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | 225250608005 vs RPE5C2A100J1A1Y03B |
1C20C0G100J100R | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 225250608005 vs 1C20C0G100J100R |
1C20C0G100J100B | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 225250608005 vs 1C20C0G100J100B |
9C10C0G100J100B | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 225250608005 vs 9C10C0G100J100B |