Part Details for 22511635 by HUBER+SUHNER
Overview of 22511635 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22511635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket RoHS: Compliant |
100 In Stock |
|
$7.5100 / $10.7900 | Buy Now |
DISTI #
SM141CU
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.0100 | Buy Now |
|
Master Electronics | Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket RoHS: Compliant |
100 In Stock |
|
$7.5100 / $10.7900 | Buy Now |