Part Details for 22511566 by HUBER+SUHNER
Results Overview of 22511566 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22511566 Information
22511566 by HUBER+SUHNER is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 22511566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RG214 - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - PVC jacket RoHS: Compliant | 0 |
|
$14.5800 / $42.7800 | Buy Now |
DISTI #
RG-214/U-60
|
Richardson RFPD | RF COAXIAL CABLE Min Qty: 1000 | 0 |
|
$14.6600 | Buy Now |