Part Details for 22510072 by HUBER+SUHNER
Overview of 22510072 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22510072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RG223 - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - PVC jacket RoHS: Compliant |
60 In Stock |
|
$5.4600 / $9.0000 | Buy Now |
|
Master Electronics | RG223 - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - PVC jacket RoHS: Compliant |
60 In Stock |
|
$5.4600 / $9.0000 | Buy Now |
Part Details for 22510072
22510072 CAD Models
22510072 Part Data Attributes
|
22510072
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22510072
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 2500V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 2500 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |