Part Details for 2250V-230 by Bahco
Overview of 2250V-230 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2250V-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.2250V-230
|
TME | Pliers, side,cutting,insulated, without chamfer, 230mm, 1kVAC Min Qty: 1 | 2 |
|
$100.4200 / $108.1500 | Buy Now |