Part Details for 2250V-170 by Bahco
Results Overview of 2250V-170 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2250V-170 Information
2250V-170 by Bahco is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2250V-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.2250V-170
|
TME | Pliers, side,cutting,insulated, without chamfer, 170mm, 1kVAC Min Qty: 1 | 2 |
|
$58.8100 / $63.3400 | Buy Now |
Part Details for 2250V-170
2250V-170 CAD Models
2250V-170 Part Data Attributes
|
2250V-170
Bahco
Buy Now
|
Compare Parts:
2250V-170
Bahco
Select a part to compare: |
Samacsys Manufacturer | BAHCO |