Part Details for 2250J0630563KXT by Knowles Capacitors
Overview of 2250J0630563KXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2250J0630563KXT
2250J0630563KXT CAD Models
2250J0630563KXT Part Data Attributes
|
2250J0630563KXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2250J0630563KXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2250J0630563KXT
This table gives cross-reference parts and alternative options found for 2250J0630563KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2250J0630563KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2250Y0630563KXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250Y0630563KXB |
2250A0630563KXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250A0630563KXR |
2250Y0630563KXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250Y0630563KXR |
2250F0630563KXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250F0630563KXT |
2250J0630563KXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250J0630563KXB |
2250F0630563KXC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250F0630563KXC |
2250A0630563KXC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250A0630563KXC |
2250Y0630563KXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250Y0630563KXT |
2250F0630563KXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250F0630563KXR |
2250J0630563KXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | 2250J0630563KXT vs 2250J0630563KXR |