-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N SER BHD JACK WEATHERPROOF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24658-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9781 | Buy Now |
DISTI #
225094-2
|
Avnet Americas | Conn Type N RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 225094-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$46.0318 / $55.3942 | Buy Now |
DISTI #
571-225094-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors N SER BHD JACK WEATH RoHS: Compliant | 0 |
|
$52.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$50.0200 | Buy Now |
DISTI #
AMP225094-2
|
Heilind Electronics | N SER BHD JACK WEATHERPROOF | Americas - 0 in Stock |
|
$57.3677 | Buy Now |
|
Onlinecomponents.com | N SER BHD JACK WEATHERPROOF RoHS: Compliant | 0 |
|
$49.9500 / $140.4400 | Buy Now |
DISTI #
225094-2
|
Avnet Americas | Conn Type N RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 225094-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$46.0318 / $55.3942 | Buy Now |
DISTI #
AMP225094-2
|
Interstate Connecting Components | N SER BHD JACK WEATHERPROOF | 0 |
|
$57.3677 | Buy Now |
DISTI #
225094-2
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000928690
|
Sager | RF Connectors / Coaxial Connectors N SER BHD JACK WEATH Min Qty: 1 | 0 |
|
$53.1900 / $63.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225094-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225094-2
TE Connectivity
N SER BHD JACK WEATHERPROOF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ | |
Body/Shell Style | JACK | |
Cable Types | RG 213 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |