Part Details for 2250273-1 by Bel Fuse
Overview of 2250273-1 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2250273-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250273-1
|
Avnet Americas | 1X1 784P10G 10/100 TAB UP W/ LED - Trays (Alt: 2250273-1) RoHS: Compliant Min Qty: 756 Package Multiple: 63 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.0508 | Buy Now |
DISTI #
TRP2250273-1
|
Heilind Electronics | Americas - 20 in Stock |
|
$7.0170 | Buy Now | |
DISTI #
TRP2250273-1
|
Interstate Connecting Components | 6 |
|
$7.0170 | Buy Now | |
DISTI #
2250273-1
|
Avnet Abacus | 1X1 784P10G 10/100 TAB UP W/ LED (Alt: 2250273-1) RoHS: Compliant Min Qty: 756 Package Multiple: 189 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2250273-1
2250273-1 CAD Models
2250273-1 Part Data Attributes
|
2250273-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2250273-1
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | INBUILT TRANSFORMER, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE/POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |