-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3373
|
Newark | Rf/Coaxial, N Plug, R/A, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg214, Contact Material:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 225014-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.0200 / $95.4900 | Buy Now |
DISTI #
A1140-ND
|
DigiKey | CONN N PLUG R/A 50 OHM CRIMP Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6328 | Buy Now |
DISTI #
225014-3
|
Avnet Americas | Conn Type N PL 0Hz to 2.5GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 225014-3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$86.6710 / $104.2990 | Buy Now |
DISTI #
571-2250143
|
Mouser Electronics | RF Connectors / Coaxial Connectors D.C. R.A. PLUG, SLVR RoHS: Compliant | 0 |
|
$115.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$94.1700 | Buy Now |
DISTI #
AMP225014-3
|
Heilind Electronics | SERIES N RT ANG PLUG | Americas - 0 in Stock |
|
$108.0148 | Buy Now |
|
Onlinecomponents.com | SERIES N RT ANG PLUG RoHS: Compliant | 0 |
|
$93.1000 / $273.2300 | Buy Now |
|
Quest Components | 1 |
|
$106.2498 | Buy Now | |
|
Quest Components | 11 |
|
$142.8000 / $168.0000 | Buy Now | |
DISTI #
225014-3
|
Avnet Americas | Conn Type N PL 0Hz to 2.5GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 225014-3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$86.6710 / $104.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225014-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225014-3
TE Connectivity
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 9/U; RG 9A/U; RG 9B/U; RG 214/U, INSERTION LOSS MAX AT 10GHZ | |
Body Depth | 1.412 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 214 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
This table gives cross-reference parts and alternative options found for 225014-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225014-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225014-3 | (225014-3) SERIES N RT ANG PLUG | TE Connectivity | 225014-3 vs 225014-3 |