Part Details for 2250054-1 by Bel Fuse
Overview of 2250054-1 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2250054-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250054-1
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 14 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250054-1) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Container: Tray | 0 |
|
$4.0239 | Buy Now |
DISTI #
2250054-1
|
Avnet Abacus | (Alt: 2250054-1) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2250054-1
2250054-1 CAD Models
2250054-1 Part Data Attributes
|
2250054-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2250054-1
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |