Part Details for 2250015-2 by TRP Connector Ltd
Results Overview of 2250015-2 by TRP Connector Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2250015-2 Information
2250015-2 by TRP Connector Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2250015-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3114
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$5.9200 / $9.9400 | Buy Now |
DISTI #
1419-1083-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 26 Weeks Container: Tray |
3881 In Stock |
|
$5.8302 / $9.5300 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors 1X1 MAG45 GIG 7G140E T TAB W/ LEDS RoHS: Compliant |
2 In Stock 700 On Order |
|
$5.2200 / $9.6360 | Buy Now |
|
Master Electronics | Modular Connectors / Ethernet Connectors 1X1 MAG45 GIG 7G140E T TAB W/ LEDS RoHS: Compliant |
2 In Stock 700 On Order |
|
$5.2200 / $9.6360 | Buy Now |
Part Details for 2250015-2
2250015-2 CAD Models
2250015-2 Part Data Attributes
|
2250015-2
TRP Connector Ltd
Buy Now
|
Compare Parts:
2250015-2
TRP Connector Ltd
Select a part to compare: |
Samacsys Manufacturer | TRP CONNECTOR/BEL |