Part Details for 2250015-1 by Bel Fuse
Overview of 2250015-1 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2250015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250015-1
|
Avnet Americas | 1X1 MAG45 GIGIABIT 7G05ET G/G - Trays (Alt: 2250015-1) Min Qty: 700 Package Multiple: 70 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.4968 / $4.3710 | Buy Now |
DISTI #
2250015-1
|
Avnet Asia | 1X1 MAG45 GIGIABIT 7G05ET G/G (Alt: 2250015-1) Min Qty: 1400 Package Multiple: 350 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2250015-1
2250015-1 CAD Models
2250015-1 Part Data Attributes:
|
2250015-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2250015-1
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | INBUILT TRANSFORMER, SHIELDED, STANDARD: RJ45 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |