Part Details for 2250 by Thomas & Betts
Overview of 2250 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
ADUM2250WARWZ | Analog Devices | Hot Swappable Dual I C Isolato | |
AD9642-250EBZ | Analog Devices | 14 Bit 250 Msps 1.8V ADC |
Price & Stock for 2250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8239
|
Newark | 1/2In 90D Lt Cord Conn .500-.625 |Abb Thomas & Betts 2250 (Alternate Part Number: 4250838500135 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6300 / $41.0300 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Conduit Fitting Malleable Iron Metallic RoHS: Compliant |
216 In Stock |
|
$33.4800 / $68.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$26.5380 / $30.0000 | Buy Now |
|
Quest Components | 56 |
|
$30.0000 / $32.5000 | Buy Now | |
|
Master Electronics | Cable Accessories Conduit Fitting Malleable Iron Metallic RoHS: Compliant |
216 In Stock |
|
$33.4800 / $68.3800 | Buy Now |