Part Details for 2250-324 by WAGO Innovative Connections
Overview of 2250-324 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2250-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7809
|
Newark | 2-Conductor Miniature Through Tb With Push-Button 1 Mm , Blue |Wago 2250-324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.3700 | Buy Now |
DISTI #
2946-2250-324-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TB Min Qty: 1 Lead time: 12 Weeks Container: Box |
200 In Stock |
|
$1.1590 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - with push-button - 1 mm² - Center terminal block without snap-in mounting foot, without mounting flange - side and center marking - with test port - Push-in CAGE CLAMP® - 1,00 mm² - blue RoHS: Compliant | 0 |
|
$1.5000 / $2.1500 | Buy Now |
DISTI #
64977806
|
Verical | Miniature Terminal Block with Push Button Min Qty: 89 Package Multiple: 1 | Americas - 100 |
|
$0.8514 / $0.8913 | Buy Now |
DISTI #
09H3078
|
Bürklin Elektronik | 2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, blue, 2250-324 Min Qty: 1 | 154 |
|
$1.0807 | Buy Now |