Part Details for 2250-301 by WAGO Innovative Connections
Overview of 2250-301 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
5962-9222503MKA | Renesas Electronics Corporation | 10 BIT REGISTER | |
5962-9222501MKA | Renesas Electronics Corporation | 10 BIT REGISTER |
Price & Stock for 2250-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7802
|
Newark | 2-Conductor Miniature Through Tb With Push-Button 1 Mm , Gray |Wago 2250-301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.3700 | Buy Now |
DISTI #
2946-2250-301-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TB Min Qty: 1 Lead time: 12 Weeks Container: Box |
90 In Stock |
|
$1.1384 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - with push-button - 1 mm² - End terminal block with mounting flange - side and center marking - with test port - Push-in CAGE CLAMP® - 1,00 mm² - gray RoHS: Compliant | 0 |
|
$1.5000 / $2.1500 | Buy Now |
DISTI #
64977807
|
Verical | Miniature Terminal Block with Push Button Min Qty: 92 Package Multiple: 1 | Americas - 100 |
|
$0.7449 | Buy Now |