Part Details for 2250-1032-AL-22 by RAF Electronic Hardware
Overview of 2250-1032-AL-22 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
5962-9222503MKA | Renesas Electronics Corporation | 10 BIT REGISTER |
Price & Stock for 2250-1032-AL-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF2250-1032-AL-22
|
DB Roberts | HEX F STNDOFF CLR ANODIZE 3/8 HEX x 1-1/4 LNGTH | 0 |
|
RFQ |