Part Details for 225-501-24 by MARL International Limited
Overview of 225-501-24 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225-501-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8794
|
Newark | Ba15D Bayonet Cap Style, 6 Led Multi-Cluster High Intensity, Vac/Dc Bi-Polar |Marl 225-501-24 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9800 / $98.9100 | Buy Now |
Part Details for 225-501-24
225-501-24 CAD Models
225-501-24 Part Data Attributes
|
225-501-24
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
225-501-24
MARL International Limited
Single Color LED Display Cluster
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2025.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Surface Mount | NO |