-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100JCDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JHGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100JGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5599
|
Newark | Rf Coaxial, 2.2/5 Jack, 50 Ohm, Cable, Connector Type:2.2/5 Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.141" Conformable, Rg402, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 225-100J-52S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.1400 | Buy Now |
DISTI #
115-225-100J-52S-ND
|
DigiKey | RF CONNECTOR 2.2-5 STRAIGHT PANE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
524 In Stock |
|
$10.4688 / $14.8500 | Buy Now |
DISTI #
V99:2348_25528976
|
Arrow Electronics | RF Connector 2-2-5 0Hz to 6GHz 50Ohm Solder ST Cable Mount RCP Silver Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 | Americas - 100 |
|
$2.7040 / $10.6369 | Buy Now |
DISTI #
AMR225-100J-52S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$13.0800 / $27.4000 | Buy Now |
DISTI #
68028577
|
Verical | RF Connector 2-2-5 0Hz to 6GHz 50Ohm Solder ST Cable Mount RCP Silver Bag Min Qty: 13 Package Multiple: 1 | Americas - 100 |
|
$5.7960 | Buy Now |
DISTI #
AMR225-100J-52S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
225-100J-52S
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$13.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$13.0800 / $27.4000 | Buy Now |
DISTI #
56747.1
|
TestEquity LLC | Amphenol RF 225-100J-52S RF Connector, 2.2-5 Straight, Solder, Jack, Panel Mount, 50 Ohm | 0 |
|
$16.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy