Part Details for 225-0095-000 by ITT Interconnect Solutions
Overview of 225-0095-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225-0095-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-0095-000
|
Avnet Americas | Connector Accessories Filler Plug Teflon Black - Bulk (Alt: 225-0095-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-225-0095-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$6.9400 / $7.5500 | Order Now |
|
Bisco Industries | 55 |
|
Buy Now | ||
DISTI #
ITT225-0095-000
|
Heilind Electronics | PLUG FILLER BK AD RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Filler Plug Straight Thermoplastic Red RoHS: Compliant |
853 In Stock |
|
$7.2300 / $13.2300 | Buy Now |
DISTI #
ITT225-0095-000
|
Interstate Connecting Components | PLUG FILLER BK AD RED | 0 |
|
Buy Now | |
DISTI #
225-0095-000
|
Avnet Abacus | Connector Accessories Filler Plug Teflon Black (Alt: 225-0095-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Filler Plug Straight Thermoplastic Red RoHS: Compliant |
853 In Stock |
|
$7.2300 / $13.2300 | Buy Now |
Part Details for 225-0095-000
225-0095-000 CAD Models
225-0095-000 Part Data Attributes:
|
225-0095-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
225-0095-000
ITT Interconnect Solutions
Connector Accessory, Filler Plug, Teflon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | TEFLON | |
Military Connector Accessory Name | FILLER PLUG |