Part Details for 224MWR102K by Illinois Capacitor Inc
Overview of 224MWR102K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 224MWR102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7533
|
Newark | Film Capacitor, .22Uf 1000Wv +10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 224MWR102K Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5300 | Buy Now |
DISTI #
70111999
|
RS | Capacitor, 0.22 uF, 1000 WVDC, 250 VAC, +/-10%, Axial Leaded, 0.01 @ 1000 Hz | Illinois Capacitor - A Brand of Cornell Dubilier 224MWR102K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 147 |
|
$1.7100 / $1.9300 | Buy Now |
|
Future Electronics | MWR Series 1000 V 0.22 uF ±10 % Axial Film Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1900 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C |
500 In Stock 900 Factory Stock |
|
$0.9250 / $1.5460 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C |
500 In Stock 900 Factory Stock |
|
$0.9250 / $1.5460 | Buy Now |
Part Details for 224MWR102K
224MWR102K CAD Models
224MWR102K Part Data Attributes:
|
224MWR102K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
224MWR102K
Illinois Capacitor Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE:250 V | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |