There are no models available for this part yet.
Overview of 224MSR250K by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 224MSR250K by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | MSR Series 250 V 0.22 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 31Bag |
|
$0.3350 / $0.4050 | Buy Now | ||
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.22uF ±10% - 250WVDC - +125°C RoHS: Compliant |
3802 In Stock |
|
$0.1775 / $0.2926 | Buy Now | ||
Bristol Electronics | Min Qty: 12 | 135 |
|
$0.2925 / $0.4500 | Buy Now | ||
Bristol Electronics | 630 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 12 | 1699 |
|
$0.1260 / $0.4500 | Buy Now | ||
Quest Components | Capacitor, Mylar, 220nf, 250V, 10±% | 550 |
|
$0.2153 / $0.4614 | Buy Now | ||
Quest Components | Capacitor, Mylar, 220nf, 250V, 10±% | 1359 |
|
$0.1560 / $0.6000 | Buy Now | ||
Quest Components | Capacitor, Mylar, 220nf, 250V, 10±% | 108 |
|
$0.3000 / $0.6000 | Buy Now | ||
Quest Components | Capacitor, Mylar, 220nf, 250V, 10±% | 504 |
|
$0.2307 / $0.7690 | Buy Now | ||
Master Electronics | Metalized Polyester Film Capacitor - 0.22uF ±10% - 250WVDC - +125°C RoHS: Compliant |
3802 In Stock |
|
$0.1775 / $0.2926 | Buy Now |
CAD Models for 224MSR250K by Illinois Capacitor Inc
Part Data Attributes for 224MSR250K by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
, 7124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Additional Feature
|
RATED AC VOLTAGE(V): 160
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
MSR
|
Size Code
|
7124
|
Surface Mount
|
NO
|
Temperature Coefficient
|
400ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Related Parts for 224MSR250K
-
160104K250D-FFixed Capacitors
-
CFM14JT100RFixed Resistors
-
3-179694-4Headers and Edge Type Connectors
-
MSS1038-223MLBFixed Inductors
-
SIS468DN-T1-GE3Power Field-Effect Transistors
-
MKL25Z128VLK4Microcontrollers
-
790D336X0025C2BE3Tantalum Capacitors
-
ICL7662MJASwitching Regulator or Controllers
-
2N4220Small Signal Field-Effect Transistors