Part Details for 224AMVCAR by CTS Corporation
Overview of 224AMVCAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 224AMVCAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-224AMVCARTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2025 | Buy Now |
DISTI #
224AMVCAR
|
Avnet Americas | Tactile Switch Non-Illuminated Compact 12mm x 12mm SPST 60gf Surface Mount T/R - Tape and Reel (Alt: 224AMVCAR) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.2144 | Buy Now |
DISTI #
774-224AMVCAR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1980 / $0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1775 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1763 / $0.3692 | Buy Now |
DISTI #
224AMVCAR
|
Avnet Abacus | - Tape and Reel (Alt: 224AMVCAR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 224AMVCAR
224AMVCAR CAD Models
224AMVCAR Part Data Attributes
|
224AMVCAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
224AMVCAR
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Category CO2 Kg | 4.9 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 |