Part Details for 224AMVBBRB by CTS Corporation
Overview of 224AMVBBRB by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224AMVBBRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224AMVBBRB-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
224AMVBBRB
|
Avnet Americas | Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 8.5mm Actuator Height 260gf Operating Force with Boss Gull Wing Surface Mount T/R - Tape and Reel (Alt: 224AMVBBRB) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.1900 | Buy Now |