Part Details for 224AMVABR by CTS Corporation
Overview of 224AMVABR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 224AMVABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224AMVABR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1903 | Buy Now |
DISTI #
224AMVABR
|
Avnet Americas | Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 7.3mm Actuator Height 260gf Operating Force Gull Wing Surface Mount T/R - Tape and Reel (Alt: 224AMVABR) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Container: Reel | 0 |
|
$0.1251 / $0.2039 | Buy Now |
DISTI #
774-224AMVABR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1810 / $0.1820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1688 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1676 / $0.3510 | Buy Now |
DISTI #
224AMVABR
|
Avnet Abacus | - Tape and Reel (Alt: 224AMVABR) RoHS: Compliant Min Qty: 12000 Package Multiple: 2400 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |