There are no models available for this part yet.
Overview of 224ADVAA by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 224ADVAA by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
224ADVAA-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 12000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1903 | Buy Now | |
DISTI #
224ADVAA
|
Avnet Americas | Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 7.3mm Actuator Height 160gf Operating Force Thru-Hole Bag - Bulk (Alt: 224ADVAA) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1251 / $0.2039 | Buy Now | |
DISTI #
774-224ADVAA
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1810 / $0.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1688 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1328 / $0.2767 | Buy Now | ||
DISTI #
224ADVAA
|
Avnet Abacus | (Alt: 224ADVAA) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 224ADVAA by CTS Corporation
Part Data Attributes for 224ADVAA by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Switch Type
|
KEYPAD SWITCH
|