There are no models available for this part yet.
Overview of 224932-0008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for 224932-0008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM6926
|
Newark | Sp Cl Term Block 35Deg 10.00Mm 1Fl 8C |Molex 224932-0008 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $13.3200 | Buy Now | |
DISTI #
538-224932-0008
|
Mouser Electronics | Fixed Terminal Blocks 10.00mm Pitch Lever Activated Fixed Mount PCB Term Block 35 Entry LF Term 8 Ckt RoHS: Compliant | 0 |
|
$9.5500 / $9.9100 | Order Now |