Part Details for 2249-C-36 by Pomona Electronics
Overview of 2249-C-36 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2249-C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F1074
|
Newark | Coaxial Cable Assembly, Bnc Male-Male, Rg58C, 3Ft, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm Rohs Compliant: Yes |Pomona 2249-C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$23.2000 / $28.9900 | Buy Now |
DISTI #
501-1018-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
339 In Stock |
|
$24.6376 / $24.6900 | Buy Now |
DISTI #
565-2249-C-36
|
Mouser Electronics | RF Cable Assemblies BNC (M), RG58C/U RoHS: Compliant | 307 |
|
$24.6400 | Buy Now |
DISTI #
70197383
|
RS | Cable Assembly, BNC Male x2,RG-58C/U Cbl,36",20 AWG, TC,19x33 Str, Black PVC Jkt | Pomona Electronics 2249-C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 |
|
$24.6900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.914m 20AWG BNC to BNC M-M RoHS: Compliant | 0 |
|
$23.6800 / $29.2000 | Buy Now |
|
Quest Components | 2249-C-36 | 15 |
|
$10.8750 / $14.5000 | Buy Now |
DISTI #
POM-2249-C-36
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 0.914m, Z: 50Ω Min Qty: 1 | 0 |
|
$26.1500 / $27.8900 | RFQ |
DISTI #
22510.1
|
TestEquity LLC | Pomona 2249-C-36 Cable Assembly with BNC (M) On Each End, 50 Ohm, RG58C/U, 36in Long, 2249 Series | 13 |
|
$28.9900 | Buy Now |
Part Details for 2249-C-36
2249-C-36 CAD Models
2249-C-36 Part Data Attributes
|
2249-C-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-C-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 0.9, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |